Molex 4 Way Male Mizu-P25 to 4 Way Male Mizu-P25 Wire to Board Cable, 600mm

RS Stock No.: 209-8878Brand: MolexManufacturers Part No.: 2153121043
brand-logo
View all in Wire to Board Cables

Technical Document

Specifications

Brand

Molex

Connector 1

Mizu-P25

Series

Mizu-P25

Connector 2

Mizu-P25

Series Number

215312

Connector 1 Gender

Male

Connector 2 Gender

Male

Connector 1 Number of Contacts

4

Connector 2 Number of Contacts

4

Pitch

2.5mm

Sheath Colour

Black

Cable Length

600mm

Voltage Rating

125 V

Current Rating

4 A

Cable Type

PVC

Operating Temperature Range

-40 → +105 °C

Contact Plating

Tin

Country of Origin

India

Stock information temporarily unavailable.

₹ 1,089.85

₹ 1,089.85 Each (Exc. GST)

₹ 1,286.02

₹ 1,286.02 Each (inc. GST)

Molex 4 Way Male Mizu-P25 to 4 Way Male Mizu-P25 Wire to Board Cable, 600mm
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 1,089.85

₹ 1,089.85 Each (Exc. GST)

₹ 1,286.02

₹ 1,286.02 Each (inc. GST)

Molex 4 Way Male Mizu-P25 to 4 Way Male Mizu-P25 Wire to Board Cable, 600mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Molex

Connector 1

Mizu-P25

Series

Mizu-P25

Connector 2

Mizu-P25

Series Number

215312

Connector 1 Gender

Male

Connector 2 Gender

Male

Connector 1 Number of Contacts

4

Connector 2 Number of Contacts

4

Pitch

2.5mm

Sheath Colour

Black

Cable Length

600mm

Voltage Rating

125 V

Current Rating

4 A

Cable Type

PVC

Operating Temperature Range

-40 → +105 °C

Contact Plating

Tin

Country of Origin

India