Technical Document
Specifications
Brand
MolexNumber Of Contacts
6
Number Of Rows
1
Pitch
3.5mm
Gender
Male
Series
202569
Body Orientation
Vertical
Country of Origin
China
Stock information temporarily unavailable.
₹ 229.22
₹ 229.22 Each (Exc. GST)
₹ 270.48
₹ 270.48 Each (inc. GST)
Molex, 202569 Male Plug, 3.5mm Pitch, 6 Way, 1 Row Vertical
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 229.22
₹ 229.22 Each (Exc. GST)
₹ 270.48
₹ 270.48 Each (inc. GST)
Molex, 202569 Male Plug, 3.5mm Pitch, 6 Way, 1 Row Vertical
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | ₹ 229.22 |
10 - 24 | ₹ 219.10 |
25+ | ₹ 206.29 |
Technical Document
Specifications
Brand
MolexNumber Of Contacts
6
Number Of Rows
1
Pitch
3.5mm
Gender
Male
Series
202569
Body Orientation
Vertical
Country of Origin
China