Molex SL Series Right Angle Surface Mount PCB Header, 2 Contact(s), 2.54mm Pitch, 1 Row(s), Shrouded

RS Stock No.: 808-4283Brand: MolexManufacturers Part No.: 1591-7020
brand-logo
View all in PCB Headers

Technical Document

Specifications

Brand

Molex

Series

SL

Pitch

2.54mm

Number Of Contacts

2

Number Of Rows

1

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Surface Mount

Termination Method

Solder

Contact Plating

Gold

Contact Material

Brass

Current Rating

3.0A

Series Number

70634

Voltage Rating

250.0 V

Country of Origin

Mexico

Product details

2.54mm Pitch SL Header, Low Profile, SMT, Right Angle - 70634 Series

A range of Molex SL 70634 Series SMT single row Right Angle Headers which have Gold plating on the mating area of the terminals.
For mating option G Housings see stock number 679-5928 typical.
For mating option A Housings see stock number 679-5906 typical.
For mating option N Housings see stock number 670-3963 typical.

2.54mm Molex C-Grid/SL Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₹ 2,046.15

₹ 409.23 Each (In a Pack of 5) (Exc. GST)

₹ 2,414.46

₹ 482.891 Each (In a Pack of 5) (inc. GST)

Molex SL Series Right Angle Surface Mount PCB Header, 2 Contact(s), 2.54mm Pitch, 1 Row(s), Shrouded
Select packaging type
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 2,046.15

₹ 409.23 Each (In a Pack of 5) (Exc. GST)

₹ 2,414.46

₹ 482.891 Each (In a Pack of 5) (inc. GST)

Molex SL Series Right Angle Surface Mount PCB Header, 2 Contact(s), 2.54mm Pitch, 1 Row(s), Shrouded
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 95₹ 409.23₹ 2,046.15
100 - 370₹ 398.46₹ 1,992.30
375 - 1495₹ 388.24₹ 1,941.20
1500+₹ 383.33₹ 1,916.65

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Molex

Series

SL

Pitch

2.54mm

Number Of Contacts

2

Number Of Rows

1

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Surface Mount

Termination Method

Solder

Contact Plating

Gold

Contact Material

Brass

Current Rating

3.0A

Series Number

70634

Voltage Rating

250.0 V

Country of Origin

Mexico

Product details

2.54mm Pitch SL Header, Low Profile, SMT, Right Angle - 70634 Series

A range of Molex SL 70634 Series SMT single row Right Angle Headers which have Gold plating on the mating area of the terminals.
For mating option G Housings see stock number 679-5928 typical.
For mating option A Housings see stock number 679-5906 typical.
For mating option N Housings see stock number 670-3963 typical.

2.54mm Molex C-Grid/SL Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more