Molex 2 Way Female PicoBlade to 2 Way Female PicoBlade Wire to Board Cable, 150mm

RS Stock No.: 125-0725Brand: MolexManufacturers Part No.: 15134-0202
brand-logo
View all in Wire to Board Cables

Technical Document

Specifications

Brand

Molex

Connector 1

PicoBlade

Series

PicoBlade

Connector 2

PicoBlade

Series Number

15134

Connector 1 Gender

Female

Connector 2 Gender

Female

Connector 1 Number of Contacts

2

Connector 2 Number of Contacts

2

Connector 1 Housing Gender

Male

Connector 2 Housing Gender

Male

Pitch

1.25mm

Sheath Colour

Black

Cable Length

150mm

Voltage Rating

125 V

Current Rating

1 A

Operating Temperature Range

-40 → +85 °C

Contact Plating

Tin

Country of Origin

China

Product details

Molex PicoBlade Standard Receptacle Cable Assemblies - 15134 Series

PicoBlade wire-to-board cable assemblies in a range of cable lengths terminated either end with a PicoBlade receptacle connector. These PicoBlade connector cable assemblies are constructed using UL1061 discrete wires to help make design, prototyping and production easier. The pin to pin single map configuration allows each signal to be assigned to a pin without having to design the cable layout. The PicoBlade receptacles have a single row, compact space saving design with a small 1.25 mm pitch. A friction lock on the connector ensures that the cable assembly is securely attached to the mating header preventing accidental unmating due to vibration or mishandling. These PicoBlade cable assemblies are designed for use with Series 53261, 53047, 53398 and 53048 PicoBlade wire to board PCB headers

Features and Benefits

• Constructed using UL1061 discrete wires for ease of design
• Pin to pin map configurations reduce the need for cable layout design
• Compact space saving connector design with a small 1.25 mm pitch
• Friction locks on connector housings for secure mating connection to header
• Available in a Range of cable lengths

Constructed using UL1061 discrete wires for ease of design
Pin to pin map configurations reduce the need for cable layout design
Compact space saving connector design with a small 1.25 mm pitch
Friction locks on connector housings for secure mating connection to header
Available in a Range of cable lengths

Applications

These PicoBlade wire-to-board cable assemblies are ideal for use in Prototype design and global application. Applications include home entertainment, home appliances and mobile devices, commercial vehicles, industrial process controls and medical.

1.25mm Wire to Board - Molex PicoBlade™

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₹ 863.68

₹ 863.68 Each (Exc. GST)

₹ 1,019.14

₹ 1,019.14 Each (inc. GST)

Molex 2 Way Female PicoBlade to 2 Way Female PicoBlade Wire to Board Cable, 150mm
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 863.68

₹ 863.68 Each (Exc. GST)

₹ 1,019.14

₹ 1,019.14 Each (inc. GST)

Molex 2 Way Female PicoBlade to 2 Way Female PicoBlade Wire to Board Cable, 150mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Molex

Connector 1

PicoBlade

Series

PicoBlade

Connector 2

PicoBlade

Series Number

15134

Connector 1 Gender

Female

Connector 2 Gender

Female

Connector 1 Number of Contacts

2

Connector 2 Number of Contacts

2

Connector 1 Housing Gender

Male

Connector 2 Housing Gender

Male

Pitch

1.25mm

Sheath Colour

Black

Cable Length

150mm

Voltage Rating

125 V

Current Rating

1 A

Operating Temperature Range

-40 → +85 °C

Contact Plating

Tin

Country of Origin

China

Product details

Molex PicoBlade Standard Receptacle Cable Assemblies - 15134 Series

PicoBlade wire-to-board cable assemblies in a range of cable lengths terminated either end with a PicoBlade receptacle connector. These PicoBlade connector cable assemblies are constructed using UL1061 discrete wires to help make design, prototyping and production easier. The pin to pin single map configuration allows each signal to be assigned to a pin without having to design the cable layout. The PicoBlade receptacles have a single row, compact space saving design with a small 1.25 mm pitch. A friction lock on the connector ensures that the cable assembly is securely attached to the mating header preventing accidental unmating due to vibration or mishandling. These PicoBlade cable assemblies are designed for use with Series 53261, 53047, 53398 and 53048 PicoBlade wire to board PCB headers

Features and Benefits

• Constructed using UL1061 discrete wires for ease of design
• Pin to pin map configurations reduce the need for cable layout design
• Compact space saving connector design with a small 1.25 mm pitch
• Friction locks on connector housings for secure mating connection to header
• Available in a Range of cable lengths

Constructed using UL1061 discrete wires for ease of design
Pin to pin map configurations reduce the need for cable layout design
Compact space saving connector design with a small 1.25 mm pitch
Friction locks on connector housings for secure mating connection to header
Available in a Range of cable lengths

Applications

These PicoBlade wire-to-board cable assemblies are ideal for use in Prototype design and global application. Applications include home entertainment, home appliances and mobile devices, commercial vehicles, industrial process controls and medical.

1.25mm Wire to Board - Molex PicoBlade™

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more