Technical Document
Specifications
Brand
MolexNumber Of Contacts
24
Number Of Rows
2
Pitch
4.2mm
Type
PCB Receptacle
Mounting Type
Through Hole
Body Orientation
Straight
Termination Method
Solder
Current Rating
12A
Voltage Rating
600 V
Contact Plating
Tin
Contact Material
Brass
Series Number
42385
Country of Origin
Mexico
₹ 2,614.30
₹ 522.86 Each (In a Pack of 5) (Exc. GST)
₹ 3,084.87
₹ 616.975 Each (In a Pack of 5) (inc. GST)
5
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 2,614.30
₹ 522.86 Each (In a Pack of 5) (Exc. GST)
₹ 3,084.87
₹ 616.975 Each (In a Pack of 5) (inc. GST)
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | ₹ 522.86 | ₹ 2,614.30 |
25 - 95 | ₹ 503.64 | ₹ 2,518.20 |
100 - 245 | ₹ 490.73 | ₹ 2,453.65 |
250 - 495 | ₹ 484.52 | ₹ 2,422.60 |
500+ | ₹ 478.46 | ₹ 2,392.30 |
Technical Document
Specifications
Brand
MolexNumber Of Contacts
24
Number Of Rows
2
Pitch
4.2mm
Type
PCB Receptacle
Mounting Type
Through Hole
Body Orientation
Straight
Termination Method
Solder
Current Rating
12A
Voltage Rating
600 V
Contact Plating
Tin
Contact Material
Brass
Series Number
42385
Country of Origin
Mexico