Molex 146153-0050 T-Bar WiFi Antenna, WiFi (Dual Band)

RS Stock No.: 218-2040Brand: MolexManufacturers Part No.: 1461530050
brand-logo
View all in WiFi Antennas

Technical Document

Specifications

Brand

Molex

RF Protocols

WiFi (Dual Band)

Internal/External

Internal

Frequency Range

2.4 GHz, 5 GHz

Antenna Physical Form

T-Bar

Antenna Mounting Type

Adhesive

Mounting Type

Adhesive Mount

Gain

4.25dBi

Cable Length

50mm

Antenna Directivity

Omnidirectional

Series

146153

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Each (Supplied as a Tape) (Exc. GST)

Molex 146153-0050 T-Bar WiFi Antenna, WiFi (Dual Band)
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Each (Supplied as a Tape) (Exc. GST)

Molex 146153-0050 T-Bar WiFi Antenna, WiFi (Dual Band)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Molex

RF Protocols

WiFi (Dual Band)

Internal/External

Internal

Frequency Range

2.4 GHz, 5 GHz

Antenna Physical Form

T-Bar

Antenna Mounting Type

Adhesive

Mounting Type

Adhesive Mount

Gain

4.25dBi

Cable Length

50mm

Antenna Directivity

Omnidirectional

Series

146153

Country of Origin

China