Technical Document
Specifications
Brand
MolexPole Format
2P+E
DIN 43650 Type
DIN 43650 A
Voltage Rating
24 V
Indicator Light
Yes
Cable Gland Size
PG9
Colour
Clear
Current Rating
16A
Series
121064
IP Rating
IP65, IP67
Termination Method
Screw
Country of Origin
Poland
₹ 60,857.00
₹ 608.57 Each (In a Bag of 100) (Exc. GST)
₹ 71,811.26
₹ 718.113 Each (In a Bag of 100) (inc. GST)
100
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 60,857.00
₹ 608.57 Each (In a Bag of 100) (Exc. GST)
₹ 71,811.26
₹ 718.113 Each (In a Bag of 100) (inc. GST)
Stock information temporarily unavailable.
100
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MolexPole Format
2P+E
DIN 43650 Type
DIN 43650 A
Voltage Rating
24 V
Indicator Light
Yes
Cable Gland Size
PG9
Colour
Clear
Current Rating
16A
Series
121064
IP Rating
IP65, IP67
Termination Method
Screw
Country of Origin
Poland
