Molex120108, 1m Cat5e M12 to RJ45, Tinned CopperShielded, Terminated

RS Stock No.: 180-5572Brand: MolexManufacturers Part No.: 1201088499
brand-logo
View all in Ethernet Cable

Technical Document

Specifications

Brand

Molex

Series

120108

LAN Category

Cat5e

Length

1m

Terminated/Unterminated

Terminated

Shield Type

Tinned Copper

Connector 1

M12

Connector 1 Number of Contacts

4

Connector 2

RJ45

Shielded/Unshielded

Shielded

Coding

D

IP Rating

IP20, IP67

American Wire Gauge

24 AWG

Current Rating

1.5 A

Voltage Rating

125 V

Country of Origin

Poland

Stock information temporarily unavailable.

₹ 107,674.80

₹ 4,486.45 Each (In a Bag of 24) (Exc. GST)

₹ 127,056.26

₹ 5,294.011 Each (In a Bag of 24) (inc. GST)

Molex120108, 1m Cat5e M12 to RJ45, Tinned CopperShielded, Terminated
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 107,674.80

₹ 4,486.45 Each (In a Bag of 24) (Exc. GST)

₹ 127,056.26

₹ 5,294.011 Each (In a Bag of 24) (inc. GST)

Molex120108, 1m Cat5e M12 to RJ45, Tinned CopperShielded, Terminated
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Molex

Series

120108

LAN Category

Cat5e

Length

1m

Terminated/Unterminated

Terminated

Shield Type

Tinned Copper

Connector 1

M12

Connector 1 Number of Contacts

4

Connector 2

RJ45

Shielded/Unshielded

Shielded

Coding

D

IP Rating

IP20, IP67

American Wire Gauge

24 AWG

Current Rating

1.5 A

Voltage Rating

125 V

Country of Origin

Poland