Molex 0.9mm Pitch 32 Way SMD PLCC IC Socket

RS Stock No.: 178-9882Brand: MolexManufacturers Part No.: 105028-1001
brand-logo
View all in IC Sockets

Technical Document

Specifications

Brand

Molex

IC Socket Type

PLCC Socket

Package Type

SMD

Gender

Female

Number Of Contacts

32

Pitch

0.9mm

Body Orientation

Straight

Contact Material

Copper Alloy

Contact Plating

Gold

Current Rating

500.0mA

Voltage Rating

50.0 V

Termination Method

SMT

Housing Material

Thermoplastic

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₹ 160,896.00

₹ 201.12 Each (On a Reel of 800) (Exc. GST)

₹ 189,857.28

₹ 237.322 Each (On a Reel of 800) (inc. GST)

Molex 0.9mm Pitch 32 Way SMD PLCC IC Socket
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 160,896.00

₹ 201.12 Each (On a Reel of 800) (Exc. GST)

₹ 189,857.28

₹ 237.322 Each (On a Reel of 800) (inc. GST)

Molex 0.9mm Pitch 32 Way SMD PLCC IC Socket
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Molex

IC Socket Type

PLCC Socket

Package Type

SMD

Gender

Female

Number Of Contacts

32

Pitch

0.9mm

Body Orientation

Straight

Contact Material

Copper Alloy

Contact Plating

Gold

Current Rating

500.0mA

Voltage Rating

50.0 V

Termination Method

SMT

Housing Material

Thermoplastic

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more