Molex SPOX Series Female Crimp Terminal, 24AWG Min, 18AWG Max

RS Stock No.: 679-4739PBrand: MolexManufacturers Part No.: 08-70-1030
brand-logo
View all in Crimp Contacts

Technical Document

Specifications

Brand

Molex

Gender

Female

For Use With

SPOX Connector Housing

Series

SPOX

Minimum Wire Size mm²

0.2mm²

Minimum Wire Size (mm²)

0.2mm²

Termination Method

Crimp

Maximum Wire Size mm²

0.8mm²

Maximum Wire Size (mm²)

0.8mm²

Minimum Wire Size AWG

24AWG

Contact Plating

Tin

Minimum Wire Size (AWG)

24AWG

Maximum Wire Size AWG

18AWG

Contact Material

Brass

Maximum Wire Size (AWG)

18AWG

Series Number

5194

Maximum Contact Resistance

10mΩ

Maximum Current

7A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Country of Origin

Japan

Product details

Molex SPOX Receptacle and Pin Terminals

Our range SPOX receptacle and pin terminals are compatible for use with SPOX series plugs and receptacle housings.

Features and Benefits:

• Spring box style design
• High electrical reliability
• Crimp or compression termination interface style
• Wire size ranges from 28 AWG to 18 AWG

This design also protects the mating face area and prevents fish-hooking from wires during handling.

Application:

• Communication
• Networking

3.96mm Molex SPOX Range

The SPOX range has a terminal which is like a "spring box". This design enables multiple points of contact which protects the mating interface area and also prevents fish-hooking from wires during handling.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₹ 1,874.00

₹ 18.74 Each (Supplied in a Bag) (Exc. GST)

₹ 2,211.32

₹ 22.113 Each (Supplied in a Bag) (inc. GST)

Molex SPOX Series Female Crimp Terminal, 24AWG Min, 18AWG Max
Select packaging type
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 1,874.00

₹ 18.74 Each (Supplied in a Bag) (Exc. GST)

₹ 2,211.32

₹ 22.113 Each (Supplied in a Bag) (inc. GST)

Molex SPOX Series Female Crimp Terminal, 24AWG Min, 18AWG Max
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Molex

Gender

Female

For Use With

SPOX Connector Housing

Series

SPOX

Minimum Wire Size mm²

0.2mm²

Minimum Wire Size (mm²)

0.2mm²

Termination Method

Crimp

Maximum Wire Size mm²

0.8mm²

Maximum Wire Size (mm²)

0.8mm²

Minimum Wire Size AWG

24AWG

Contact Plating

Tin

Minimum Wire Size (AWG)

24AWG

Maximum Wire Size AWG

18AWG

Contact Material

Brass

Maximum Wire Size (AWG)

18AWG

Series Number

5194

Maximum Contact Resistance

10mΩ

Maximum Current

7A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Country of Origin

Japan

Product details

Molex SPOX Receptacle and Pin Terminals

Our range SPOX receptacle and pin terminals are compatible for use with SPOX series plugs and receptacle housings.

Features and Benefits:

• Spring box style design
• High electrical reliability
• Crimp or compression termination interface style
• Wire size ranges from 28 AWG to 18 AWG

This design also protects the mating face area and prevents fish-hooking from wires during handling.

Application:

• Communication
• Networking

3.96mm Molex SPOX Range

The SPOX range has a terminal which is like a "spring box". This design enables multiple points of contact which protects the mating interface area and also prevents fish-hooking from wires during handling.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more