Website Outage

Due to essential maintenance the website will be unavailable from 8am to 12pm (IST) Saturday 10th May. We apologise for any inconvenience.

Molex Premise Networks Female Ethernet Connector, Snap-In, Cat6a 1 Port 1 -Way

RS Stock No.: 261-3323Brand: Molex Premise NetworksManufacturers Part No.: KSJ-00096-02
brand-logo
View all in Ethernet Connectors

Technical Document

Specifications

Ethernet Connector Type

RJ45 Connector

Gender

Female

LAN Category

Cat6a

Number of Ports

1

Mounting Type

Snap-In

Number Of Ways

1

Connector Type

IDC, RJ45

Country of Origin

Poland

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₹ 915.65

₹ 915.65 Each (Exc. GST)

₹ 1,080.47

₹ 1,080.47 Each (inc. GST)

Molex Premise Networks Female Ethernet Connector, Snap-In, Cat6a 1 Port 1 -Way
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 915.65

₹ 915.65 Each (Exc. GST)

₹ 1,080.47

₹ 1,080.47 Each (inc. GST)

Molex Premise Networks Female Ethernet Connector, Snap-In, Cat6a 1 Port 1 -Way
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9₹ 915.65
10 - 24₹ 875.25
25 - 49₹ 839.82
50 - 99₹ 804.28
100+₹ 783.12

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Ethernet Connector Type

RJ45 Connector

Gender

Female

LAN Category

Cat6a

Number of Ports

1

Mounting Type

Snap-In

Number Of Ways

1

Connector Type

IDC, RJ45

Country of Origin

Poland

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more