Moldex Rockets Cord Series Purple Reusable Corded Ear Plugs, 29dB Rated, 50 Pairs

RS Stock No.: 280-6396Brand: MoldexManufacturers Part No.: 640101
brand-logo
View all in Ear Plugs

Technical Document

Specifications

Brand

Moldex

Reusable/Disposable

Reusable

Attachment Style

Corded

Number of Pairs per Package

50

Single Number Rating SNR

29dB

Single Number Rating (SNR)

29dB

Standards Met

CE, EN 352-2

Series

Rockets Cord

Material

Thermoplastic Elastomers

Colour

Purple

Metal Detectable

No

Country of Origin

Czech Republic

You may be interested in
Stock information temporarily unavailable.

₹ 12,245.54

₹ 12,245.54 1 Box of 50 (Exc. GST)

₹ 14,449.74

₹ 14,449.74 1 Box of 50 (inc. GST)

Moldex Rockets Cord Series Purple Reusable Corded Ear Plugs, 29dB Rated, 50 Pairs
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 12,245.54

₹ 12,245.54 1 Box of 50 (Exc. GST)

₹ 14,449.74

₹ 14,449.74 1 Box of 50 (inc. GST)

Moldex Rockets Cord Series Purple Reusable Corded Ear Plugs, 29dB Rated, 50 Pairs
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Moldex

Reusable/Disposable

Reusable

Attachment Style

Corded

Number of Pairs per Package

50

Single Number Rating SNR

29dB

Single Number Rating (SNR)

29dB

Standards Met

CE, EN 352-2

Series

Rockets Cord

Material

Thermoplastic Elastomers

Colour

Purple

Metal Detectable

No

Country of Origin

Czech Republic

You may be interested in