Flashing filament buzzer base,115/230Vac
Technical Document
Specifications
Brand
MoflashSupply Voltage
115/230 V ac
Mounting Style
Surface Mount
Current Type
AC
Light Effect
Flashing
Sounder Type
Buzzer
Decibels at 1 Metre
85dB
Maximum Decibel
85dB
Minimum Temperature
-25°C
Housing Material
ABS, PC
Maximum Temperature
+55°C
You may be interested in
Moflash FFA125 Series Buzzer Beacon, 115 V ac, 230 V ac, Surface Mount, 90dB at 1 MetreBrand: Moflash
P.O.A.Each (Exc. GST)
Stock information temporarily unavailable.
P.O.A.
Flashing filament buzzer base,115/230Vac
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Flashing filament buzzer base,115/230Vac
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Moflash FFA125 Series Buzzer Beacon, 115 V ac, 230 V ac, Surface Mount, 90dB at 1 MetreBrand: Moflash
P.O.A.Each (Exc. GST)
Technical Document
Specifications
Brand
MoflashSupply Voltage
115/230 V ac
Mounting Style
Surface Mount
Current Type
AC
Light Effect
Flashing
Sounder Type
Buzzer
Decibels at 1 Metre
85dB
Maximum Decibel
85dB
Minimum Temperature
-25°C
Housing Material
ABS, PC
Maximum Temperature
+55°C
You may be interested in
Moflash FFA125 Series Buzzer Beacon, 115 V ac, 230 V ac, Surface Mount, 90dB at 1 MetreBrand: Moflash
P.O.A.Each (Exc. GST)