Technical Document
Specifications
Brand
MoflashThread Size
M20
Material
Stainless Steel
Plug Type
Blanking
Diameter
25mm
Threaded/Unthreaded
Threaded
Hazardous Area Certification
ATEX
IP Rating
IP65 (Tapered), IP/66/67/68 (Parallel)
Series
502
Maximum Operating Temperature
+95°C
For Use With
Threaded Entry Holes
Minimum Operating Temperature
-20°C
Standards Met
IEC
Country of Origin
Saudi Arabia
Product details
Blanking Plug for Explosive Atmospheres
These blanking plugs are manufactured from high quality brass (marine grade electroless nickel plated) or stainless steel. They are designed to blank off threaded entry holes in hazardous areas with a potentially explosive atmosphere. Equipment protection levels: Ex d I/IIC MbGb, Ex e I/IIC MbGb, Ex tb IIIC Db IM2/II 2GD.
Precision manufactured from high quality brass (marine grade electroless nickel plated) or stainless steel
IP66 / IP67 / IP68 protection
Approvals
ATEX, IECEx, INMETRO, SANS/IEC.
₹ 2,820.31
₹ 2,820.31 Each (Exc. GST)
₹ 3,327.97
₹ 3,327.97 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 2,820.31
₹ 2,820.31 Each (Exc. GST)
₹ 3,327.97
₹ 3,327.97 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MoflashThread Size
M20
Material
Stainless Steel
Plug Type
Blanking
Diameter
25mm
Threaded/Unthreaded
Threaded
Hazardous Area Certification
ATEX
IP Rating
IP65 (Tapered), IP/66/67/68 (Parallel)
Series
502
Maximum Operating Temperature
+95°C
For Use With
Threaded Entry Holes
Minimum Operating Temperature
-20°C
Standards Met
IEC
Country of Origin
Saudi Arabia
Product details
Blanking Plug for Explosive Atmospheres
These blanking plugs are manufactured from high quality brass (marine grade electroless nickel plated) or stainless steel. They are designed to blank off threaded entry holes in hazardous areas with a potentially explosive atmosphere. Equipment protection levels: Ex d I/IIC MbGb, Ex e I/IIC MbGb, Ex tb IIIC Db IM2/II 2GD.
Precision manufactured from high quality brass (marine grade electroless nickel plated) or stainless steel
IP66 / IP67 / IP68 protection
Approvals
ATEX, IECEx, INMETRO, SANS/IEC.