Overload relay,16-24A FLC range size 3&4

RS Stock No.: 341-834Brand: MoellerManufacturers Part No.: Z1-24
View all in Contactor Overload Relays

Technical Document

Specifications

Brand

Moeller

FLC Motor Rating

16 → 24 A

Contact Current Rating

24 A

Mounting Style

Direct Contactor

Normal State Configuration

NO/NC

Reset Method

Automatic, Manual

Number Of Auxiliary Contacts

2

Stock information temporarily unavailable.

P.O.A.

Overload relay,16-24A FLC range size 3&4
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Overload relay,16-24A FLC range size 3&4
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Moeller

FLC Motor Rating

16 → 24 A

Contact Current Rating

24 A

Mounting Style

Direct Contactor

Normal State Configuration

NO/NC

Reset Method

Automatic, Manual

Number Of Auxiliary Contacts

2