Eaton PLS6 MCB Mini Circuit Breaker1P, 40A Curve C, 400V AC, 48V DC, 6 kA Breaking Capacity

RS Stock No.: 532-4749Brand: MoellerManufacturers Part No.: PLS6-C40-DW
brand-logo
View all in MCBs

Technical Document

Specifications

Brand

Moeller

Number of Poles

1

Current Rating

40A

Tripping Characteristics

Type C

Rated AC Voltage

400V

Rated DC Voltage

48V

Breaking Capacity at Maximum Voltage Rating

6 kA

Series

PLS6

Width

17.5mm

Length

80mm

Depth

60mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Eaton PLS6 MCB Mini Circuit Breaker1P, 40A Curve C, 400V AC, 48V DC, 6 kA Breaking Capacity
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Eaton PLS6 MCB Mini Circuit Breaker1P, 40A Curve C, 400V AC, 48V DC, 6 kA Breaking Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Moeller

Number of Poles

1

Current Rating

40A

Tripping Characteristics

Type C

Rated AC Voltage

400V

Rated DC Voltage

48V

Breaking Capacity at Maximum Voltage Rating

6 kA

Series

PLS6

Width

17.5mm

Length

80mm

Depth

60mm

You may be interested in