Min contactor,7.5kW 15.5A 240Vac coil

RS Stock No.: 315-784Brand: MoellerManufacturers Part No.: DIL0M(240V50HZ)
brand-logo
View all in Contactors

Technical Document

Specifications

Brand

Moeller

Coil Voltage

240 V ac

Number of Poles

3

Contact Voltage Rating

690 V ac

Contact Current Rating

15.5 A

Power Rating

7.5 kW

Normal State Configuration

3NO

Terminal Type

Screw

Length

91mm

Width

45mm

Depth

112mm

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

-25°C

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Min contactor,7.5kW 15.5A 240Vac coil
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Min contactor,7.5kW 15.5A 240Vac coil
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Moeller

Coil Voltage

240 V ac

Number of Poles

3

Contact Voltage Rating

690 V ac

Contact Current Rating

15.5 A

Power Rating

7.5 kW

Normal State Configuration

3NO

Terminal Type

Screw

Length

91mm

Width

45mm

Depth

112mm

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

-25°C

You may be interested in