Min contactor,5.5kW 11.5A 230Vac coil

RS Stock No.: 315-908Brand: MoellerManufacturers Part No.: DIL00AM(230V50HZ,240V60HZ)
brand-logo
View all in Contactors

Technical Document

Specifications

Brand

Moeller

Coil Voltage

230 V ac

Number of Poles

3

Power Rating

5.5 kW

Normal State Configuration

3NO

Terminal Type

Screw

Length

77mm

Width

45mm

Depth

79mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+40°C

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Min contactor,5.5kW 11.5A 230Vac coil
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Min contactor,5.5kW 11.5A 230Vac coil
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Moeller

Coil Voltage

230 V ac

Number of Poles

3

Power Rating

5.5 kW

Normal State Configuration

3NO

Terminal Type

Screw

Length

77mm

Width

45mm

Depth

79mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+40°C

You may be interested in