Technical Document
Specifications
Brand
MobreyDevice Type
Tuning Fork
Mounting Type
Vertical
Switch Output
Direct Load
Body Material
Stainless Steel
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+80°C
Maximum Pressure
100bar
Product details
Vibrating Liquid/Solid Level Probes - Squings
All of these probes are maintenance free and have external LED switch status indication
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MobreyDevice Type
Tuning Fork
Mounting Type
Vertical
Switch Output
Direct Load
Body Material
Stainless Steel
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+80°C
Maximum Pressure
100bar
Product details
Vibrating Liquid/Solid Level Probes - Squings
All of these probes are maintenance free and have external LED switch status indication