Technical Document
Specifications
Brand
MobilemarkFrequency Range
420 → 6000 MHz
Gain
5dBi
Connector Gender
Female
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-40°C
Stock information temporarily unavailable.
P.O.A.
Mobilemark TMA-WB1 WiFi Antenna
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Mobilemark TMA-WB1 WiFi Antenna
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MobilemarkFrequency Range
420 → 6000 MHz
Gain
5dBi
Connector Gender
Female
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-40°C