Mobilemark SM-1575-2C-WHT-180 Dome GPS Antenna with SMA Connector, GPS

RS Stock No.: 723-9151Brand: MobilemarkManufacturers Part No.: SM-1575-2C-WHT-180
brand-logo
View all in GPS Antennas

Technical Document

Specifications

Internal/External

External

Antenna Physical Form

Dome

Connector Type

SMA

Lead Length

4.5m

Antenna Mounting Type

Through Hole/Bolted

Includes Lead

Yes

Connector Gender

Male

RF Protocols

GPS

Gain

5dBi

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Dimensions

64 x 19mm

Height

19mm

Country of Origin

United Kingdom

Product details

Surface/Hole Mount GPS with Amplifier

High performance GPS antenna with 26dB active gain
2.7 to 5 Vdc at low current (10mA typical)
Enclosed in a weatherproof white ASA radome
Hole mount (16mm) on a surface supplied with sealing gasket and nut, lockwasher
Diameter 64mm (2.5 inch) with low profile at 19mm high
4.5m RG-174 cable with SMA plug connector

GPS (Global Positioning System) Antennas

Stock information temporarily unavailable.

P.O.A.

Mobilemark SM-1575-2C-WHT-180 Dome GPS Antenna with SMA Connector, GPS
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Mobilemark SM-1575-2C-WHT-180 Dome GPS Antenna with SMA Connector, GPS
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Internal/External

External

Antenna Physical Form

Dome

Connector Type

SMA

Lead Length

4.5m

Antenna Mounting Type

Through Hole/Bolted

Includes Lead

Yes

Connector Gender

Male

RF Protocols

GPS

Gain

5dBi

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Dimensions

64 x 19mm

Height

19mm

Country of Origin

United Kingdom

Product details

Surface/Hole Mount GPS with Amplifier

High performance GPS antenna with 26dB active gain
2.7 to 5 Vdc at low current (10mA typical)
Enclosed in a weatherproof white ASA radome
Hole mount (16mm) on a surface supplied with sealing gasket and nut, lockwasher
Diameter 64mm (2.5 inch) with low profile at 19mm high
4.5m RG-174 cable with SMA plug connector

GPS (Global Positioning System) Antennas