Technical Document
Specifications
Brand
MKNumber of Poles
3P
Maximum Current
63A
IP Rating
IP65
Power Rating
22kW
Voltage Rating
415V ac
Electrical Phase
3
Handle Colour
Red
Accepts Padlocks
Yes
Auxiliary Contacts Available
Yes
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+55°C
Country of Origin
Sweden
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MKNumber of Poles
3P
Maximum Current
63A
IP Rating
IP65
Power Rating
22kW
Voltage Rating
415V ac
Electrical Phase
3
Handle Colour
Red
Accepts Padlocks
Yes
Auxiliary Contacts Available
Yes
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+55°C
Country of Origin
Sweden
