Technical Document
Specifications
Brand
MK ElectricNumber of Gangs
1
Colour
Silver
Socket Type
Type G - British
Mounting Style
Flush Mount
Current Rating
13A
Material
Steel
Minimum Box Depth
25 mm, 35mm
Overall Height
86mm
Overall Width
86mm
Faceplate Mounting Type
Flush
Earth Terminal
Yes
Fixing Standard
BS
Number of Poles
2P+E
Number of Modules
2
Terminal Type
Screw Terminal
Country of Origin
United Kingdom
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MK ElectricNumber of Gangs
1
Colour
Silver
Socket Type
Type G - British
Mounting Style
Flush Mount
Current Rating
13A
Material
Steel
Minimum Box Depth
25 mm, 35mm
Overall Height
86mm
Overall Width
86mm
Faceplate Mounting Type
Flush
Earth Terminal
Yes
Fixing Standard
BS
Number of Poles
2P+E
Number of Modules
2
Terminal Type
Screw Terminal
Country of Origin
United Kingdom