Hazardous Product

Mitutoyo 543-701BImperial, Metric Plunger Digital Indicator, 12.7 mm Measurement Range, ±0.003 mm Accuracy

RS Stock No.: 269-8421Brand: MitutoyoManufacturers Part No.: 543-701B
brand-logo
View all in Dial Indicators

Technical Document

Specifications

Maximum Measurement

12.7mm

Accuracy

±0.003 mm

SPC Data Output

Yes

Zero Resettable

Yes

Measurement Range

12.7 mm

Imperial or Metric

Imperial, Metric

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

Mitutoyo 543-701BImperial, Metric Plunger Digital Indicator, 12.7 mm Measurement Range, ±0.003 mm Accuracy

Calibration type

Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Mitutoyo 543-701BImperial, Metric Plunger Digital Indicator, 12.7 mm Measurement Range, ±0.003 mm Accuracy
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Maximum Measurement

12.7mm

Accuracy

±0.003 mm

SPC Data Output

Yes

Zero Resettable

Yes

Measurement Range

12.7 mm

Imperial or Metric

Imperial, Metric

Country of Origin

Japan