Technical Document
Specifications
Brand
MitutoyoCaliper Type
Vernier
Capacity
150mm
Imperial or Metric
Metric
Display Type
Analogue
Calibrated
UKAS
Accuracy
±0.03 mm
Resolution
0.02 mm
Country of Origin
Japan
Product details
Budget calliper
1//50 mm precision callipers with rule and a slider of tempered, stainless steel.
Matte chrome rule and vernier.
Reinforced measurement notches.
Allows measurement of interior and exterior surfaces, as well as depths, with the gauge.
Delivered with holder.
Available in calibrated version.
Vernier Calipers
₹ 14,108.69
₹ 14,108.69 Each (Exc. GST)
₹ 16,648.25
₹ 16,648.25 Each (inc. GST)
Calibration type
UKAS Calibration
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 14,108.69
₹ 14,108.69 Each (Exc. GST)
₹ 16,648.25
₹ 16,648.25 Each (inc. GST)
Calibration type
UKAS Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MitutoyoCaliper Type
Vernier
Capacity
150mm
Imperial or Metric
Metric
Display Type
Analogue
Calibrated
UKAS
Accuracy
±0.03 mm
Resolution
0.02 mm
Country of Origin
Japan
Product details
Budget calliper
1//50 mm precision callipers with rule and a slider of tempered, stainless steel.
Matte chrome rule and vernier.
Reinforced measurement notches.
Allows measurement of interior and exterior surfaces, as well as depths, with the gauge.
Delivered with holder.
Available in calibrated version.