Mitsubishi Electric GT21 Series GOT2000 Touch Screen HMI - 7 in, LCD Display, 800 x 480

RS Stock No.: 162-5690Brand: Mitsubishi ElectricManufacturers Part No.: GT2107-WTSD
brand-logo
View all in HMI Displays

Technical Document

Specifications

Manufacturer Series

GT21

Product Range

GOT2000

Display Type

LCD

Manufacturer Part No.

GT2107-WTSD

Display Resolution

800 x 480

Number of Ports

3

Port Type

Ethernet Interface, RS-232 Interface, RS-422/485 Interface, USB Interface Host (USB-A)

Onboard Memory

15 MB

Display Size

7 in

Backlighting

Yes

IP Rating

IP2X, IP67F

Display Colour

Colour

Width

56mm

Minimum Operating Temperature

0°C

Length

189mm

Depth

135mm

Maximum Operating Temperature

+50 °C, +55°C

Dimensions

189 x 56 x 135 mm

Supply Voltage

24 V dc

Country of Origin

Japan

Stock information temporarily unavailable.

₹ 76,689.72

₹ 76,689.72 Each (Exc. GST)

₹ 90,493.87

₹ 90,493.87 Each (inc. GST)

Mitsubishi Electric GT21 Series GOT2000 Touch Screen HMI - 7 in, LCD Display, 800 x 480
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 76,689.72

₹ 76,689.72 Each (Exc. GST)

₹ 90,493.87

₹ 90,493.87 Each (inc. GST)

Mitsubishi Electric GT21 Series GOT2000 Touch Screen HMI - 7 in, LCD Display, 800 x 480
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Manufacturer Series

GT21

Product Range

GOT2000

Display Type

LCD

Manufacturer Part No.

GT2107-WTSD

Display Resolution

800 x 480

Number of Ports

3

Port Type

Ethernet Interface, RS-232 Interface, RS-422/485 Interface, USB Interface Host (USB-A)

Onboard Memory

15 MB

Display Size

7 in

Backlighting

Yes

IP Rating

IP2X, IP67F

Display Colour

Colour

Width

56mm

Minimum Operating Temperature

0°C

Length

189mm

Depth

135mm

Maximum Operating Temperature

+50 °C, +55°C

Dimensions

189 x 56 x 135 mm

Supply Voltage

24 V dc

Country of Origin

Japan