MikroElektronika MIKROE-951

RS Stock No.: 820-9845Brand: MikroElektronikaManufacturers Part No.: MIKROE-951
brand-logo
View all in Development Tool Accessories

Technical Document

Specifications

Classification

Various Board

Technology

Microcontroller

Processor Part Number

MIKROE-951

Distrelec Product Id

30155035

Country of Origin

Srbija

Product details

Expand click mikroBUS™

The Click accessory modules plug into the MikroBUS sockets in MikroElektronika microcontroller development boards. EXPAND Click features an SPI to 16-bit I/O expander device.

MCP23S17 port expander with SPI clock speeds up to 10 MHz
16 x GPIO pins divided into two 8-bit ports
Selectable hardware address using SMD jumpers
Communication: serial SPI up to 10MHz
Power supply: +3.3V or +5Vdc

Click mikroBUS™ Interface Boards

Stock information temporarily unavailable.

₹ 1,620.51

₹ 1,620.51 Each (Exc. GST)

₹ 1,912.20

₹ 1,912.20 Each (inc. GST)

MikroElektronika MIKROE-951
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 1,620.51

₹ 1,620.51 Each (Exc. GST)

₹ 1,912.20

₹ 1,912.20 Each (inc. GST)

MikroElektronika MIKROE-951
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Classification

Various Board

Technology

Microcontroller

Processor Part Number

MIKROE-951

Distrelec Product Id

30155035

Country of Origin

Srbija

Product details

Expand click mikroBUS™

The Click accessory modules plug into the MikroBUS sockets in MikroElektronika microcontroller development boards. EXPAND Click features an SPI to 16-bit I/O expander device.

MCP23S17 port expander with SPI clock speeds up to 10 MHz
16 x GPIO pins divided into two 8-bit ports
Selectable hardware address using SMD jumpers
Communication: serial SPI up to 10MHz
Power supply: +3.3V or +5Vdc

Click mikroBUS™ Interface Boards