Micron Micron 5400 SSD 2.5 inch 480 GB Internal SSD

RS Stock No.: 265-8589Brand: MicronManufacturers Part No.: MTFDDAK480TGA-1BC1ZABYYR
brand-logo
View all in Hard Drives

Technical Document

Specifications

Brand

Micron

Hard Drive Type

SSD

Model

Micron 5400 SSD

Internal/External

Internal

Form Factor

2.5 inch

Industrial

Yes

Interface

SATA I

Capacity

480 GB

Nand Type

3D TLC

You may be interested in
Stock information temporarily unavailable.

₹ 24,646.09

₹ 24,646.09 Each (Exc. GST)

₹ 29,082.39

₹ 29,082.39 Each (inc. GST)

Micron Micron 5400 SSD 2.5 inch 480 GB Internal SSD
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 24,646.09

₹ 24,646.09 Each (Exc. GST)

₹ 29,082.39

₹ 29,082.39 Each (inc. GST)

Micron Micron 5400 SSD 2.5 inch 480 GB Internal SSD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Micron

Hard Drive Type

SSD

Model

Micron 5400 SSD

Internal/External

Internal

Form Factor

2.5 inch

Industrial

Yes

Interface

SATA I

Capacity

480 GB

Nand Type

3D TLC

You may be interested in