Micron 5300 MAX 2.5 in 480 GB Internal SSD Drive

RS Stock No.: 201-2274Brand: MicronManufacturers Part No.: MTFDDAK480TDT-1AW1ZABYY
brand-logo
View all in Hard Drives

Technical Document

Specifications

Brand

Micron

Model

5300 MAX

Internal/External

Internal

Form Factor

2.5 in

Industrial

No

Capacity

480 GB

Interface

SATA III

Nand Type

3D TLC

You may be interested in
Micron 5400 MAX 2.5 inch 480 GB Internal SSD
₹ 34,274.41Each (Exc. GST)
Stock information temporarily unavailable.

P.O.A.

Micron 5300 MAX 2.5 in 480 GB Internal SSD Drive
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Micron 5300 MAX 2.5 in 480 GB Internal SSD Drive
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Micron 5400 MAX 2.5 inch 480 GB Internal SSD
₹ 34,274.41Each (Exc. GST)

Technical Document

Specifications

Brand

Micron

Model

5300 MAX

Internal/External

Internal

Form Factor

2.5 in

Industrial

No

Capacity

480 GB

Interface

SATA III

Nand Type

3D TLC

You may be interested in
Micron 5400 MAX 2.5 inch 480 GB Internal SSD
₹ 34,274.41Each (Exc. GST)