Microchip USB5734-I/MR, USB Controller, 5Gbit/s, USB 3.0, 1.2 V, 3.3 V, 64-Pin SQFN

RS Stock No.: 165-4285Brand: MicrochipManufacturers Part No.: USB5734-I/MR
brand-logo
View all in USB Interface ICs

Technical Document

Specifications

Number of Transceivers

1

Data Rate

5Gbit/s

IC Type

Controller IC

Protocols Supported

USB 3.0

Power Supply Type

Single

ESD protection

Yes

Typical Single Supply Voltage

1.2 V, 3.3 V

Mounting Type

Surface Mount

Package Type

SQFN

Pin Count

64

Dimensions

9 x 9 x 1mm

Height

1mm

Length

9mm

Maximum Operating Temperature

+85 °C

Width

9mm

Minimum Operating Temperature

-40 °C

Country of Origin

Thailand

Product details

USB5734 USB 3.0 Hub Controllers

From Microchip the USB5734 is a 3.0 compliant (also known as USB 3.1 Gen 1) and supports all the defined USB speeds up to the 5 Gbps SuperSpeed (SS) data rate on all enabled downstream ports. The device integrates a USB 2.0 controller to decouple SuperSpeed data from slower USB 2.0 traffic to avoid bottlenecks slower USB 2.0 traffic can create.

The USB5734 integrates functions that would typically be associated with a separate MCU or processor; as such Microchip classifies this device as a ’Smart Hub’. For example the device can communicate to peripherals via I2C, SPI, GPIOs or UART in addition to USB. Also a downstream device can take control of the host system by swapping roles to become the host port, with the Smart Hub switching between two different hosts if required.

Features

Four downstream USB 3.0 (USB 3.1 Gen1)/2.0 ports
Integrated Hub Feature Controller (HFC) enabling I/O bridging and FlexConnect
I/O Bridging: Host communication to external peripherals - USB to I2C/UART/SPI/GPIO
FlexConnect: Host port swapping and switching to downstream devices
Battery Charging: USB-IF revision 1.2 support on downstream ports (DCP, CDP, SDP)
Simultaneous data transfer for 2500 mA of high speed charging
Port Configuration Straps: Predefined configuration of port settings – Battery Charging, Non-Removable, Disable
Application Straps: Predefined configuration of GPIOs for specific Use Cases including Mixed Mode, FlexConnect Mode, Port Speed mode, Port BC Mode and UART Mode.
ProTouch2: Configuration tool to enable enhanced OEM configuration options through either One-Time Programmable (OTP) (8Kbit) or external SPI ROM
Manufacturing line programming tool and field update capabilities
USB Link Power Management (LPM) support
IETF RFC 4122 compliant 128-bit UUID
Compatible with Microsoft® Windows® 8/8.1 and other major OS’s

USB (Universal Serial Bus) - Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₹ 240,999.20

₹ 926.92 Each (In a Tray of 260) (Exc. GST)

₹ 284,379.06

₹ 1,093.766 Each (In a Tray of 260) (inc. GST)

Microchip USB5734-I/MR, USB Controller, 5Gbit/s, USB 3.0, 1.2 V, 3.3 V, 64-Pin SQFN
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

sticker-1112

₹ 240,999.20

₹ 926.92 Each (In a Tray of 260) (Exc. GST)

₹ 284,379.06

₹ 1,093.766 Each (In a Tray of 260) (inc. GST)

Microchip USB5734-I/MR, USB Controller, 5Gbit/s, USB 3.0, 1.2 V, 3.3 V, 64-Pin SQFN
Stock information temporarily unavailable.
sticker-1112

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number of Transceivers

1

Data Rate

5Gbit/s

IC Type

Controller IC

Protocols Supported

USB 3.0

Power Supply Type

Single

ESD protection

Yes

Typical Single Supply Voltage

1.2 V, 3.3 V

Mounting Type

Surface Mount

Package Type

SQFN

Pin Count

64

Dimensions

9 x 9 x 1mm

Height

1mm

Length

9mm

Maximum Operating Temperature

+85 °C

Width

9mm

Minimum Operating Temperature

-40 °C

Country of Origin

Thailand

Product details

USB5734 USB 3.0 Hub Controllers

From Microchip the USB5734 is a 3.0 compliant (also known as USB 3.1 Gen 1) and supports all the defined USB speeds up to the 5 Gbps SuperSpeed (SS) data rate on all enabled downstream ports. The device integrates a USB 2.0 controller to decouple SuperSpeed data from slower USB 2.0 traffic to avoid bottlenecks slower USB 2.0 traffic can create.

The USB5734 integrates functions that would typically be associated with a separate MCU or processor; as such Microchip classifies this device as a ’Smart Hub’. For example the device can communicate to peripherals via I2C, SPI, GPIOs or UART in addition to USB. Also a downstream device can take control of the host system by swapping roles to become the host port, with the Smart Hub switching between two different hosts if required.

Features

Four downstream USB 3.0 (USB 3.1 Gen1)/2.0 ports
Integrated Hub Feature Controller (HFC) enabling I/O bridging and FlexConnect
I/O Bridging: Host communication to external peripherals - USB to I2C/UART/SPI/GPIO
FlexConnect: Host port swapping and switching to downstream devices
Battery Charging: USB-IF revision 1.2 support on downstream ports (DCP, CDP, SDP)
Simultaneous data transfer for 2500 mA of high speed charging
Port Configuration Straps: Predefined configuration of port settings – Battery Charging, Non-Removable, Disable
Application Straps: Predefined configuration of GPIOs for specific Use Cases including Mixed Mode, FlexConnect Mode, Port Speed mode, Port BC Mode and UART Mode.
ProTouch2: Configuration tool to enable enhanced OEM configuration options through either One-Time Programmable (OTP) (8Kbit) or external SPI ROM
Manufacturing line programming tool and field update capabilities
USB Link Power Management (LPM) support
IETF RFC 4122 compliant 128-bit UUID
Compatible with Microsoft® Windows® 8/8.1 and other major OS’s

USB (Universal Serial Bus) - Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more