Technical Document
Specifications
Brand
MicrochipNumber of Elements per Chip
6
Maximum Supply Current
56 mA
Maximum Input Frequency
3.2GHz
Mounting Type
Surface Mount
Package Type
MLF
Pin Count
16
Dimensions
3 x 3 x 0.8mm
Length
3mm
Width
3mm
Height
0.8mm
Maximum Operating Supply Voltage
2.62 V
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
2.37 V
Minimum Operating Temperature
-40 °C
P.O.A.
Each (In a Tube of 100) (Exc. GST)
100
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.
Each (In a Tube of 100) (Exc. GST)
Stock information temporarily unavailable.
100

Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MicrochipNumber of Elements per Chip
6
Maximum Supply Current
56 mA
Maximum Input Frequency
3.2GHz
Mounting Type
Surface Mount
Package Type
MLF
Pin Count
16
Dimensions
3 x 3 x 0.8mm
Length
3mm
Width
3mm
Height
0.8mm
Maximum Operating Supply Voltage
2.62 V
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
2.37 V
Minimum Operating Temperature
-40 °C