Technical Document
Specifications
Brand
MicrochipFamily Name
PIC32
Package Type
TQFP
Mounting Type
Surface Mount
Pin Count
100
Device Core
MIPS32
Data Bus Width
32bit
Program Memory Size
512 kB
Maximum Frequency
50MHz
RAM Size
64 kB
USB Channels
1
Number of PWM Units
1
Number of SPI Channels
4
Number of USART Channels
0
Typical Operating Supply Voltage
3.6 (Maximum) V
Number of I2C Channels
2
Number of UART Channels
5
Number of CAN Channels
1
Number of Ethernet Channels
0
Number of PCI Channels
0
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
C
Maximum Number of Ethernet Channels
0
ADCs
48 x 10 bit
Length
12mm
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Pulse Width Modulation
1 (5 Channel)
Dimensions
12 x 12 x 1.05mm
Width
12mm
Height
1.05mm
Number of LIN Channels
0
Country of Origin
United States
P.O.A.
Each (In a Tray of 119) (Exc. GST)
119
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.
Each (In a Tray of 119) (Exc. GST)
Stock information temporarily unavailable.
119

Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MicrochipFamily Name
PIC32
Package Type
TQFP
Mounting Type
Surface Mount
Pin Count
100
Device Core
MIPS32
Data Bus Width
32bit
Program Memory Size
512 kB
Maximum Frequency
50MHz
RAM Size
64 kB
USB Channels
1
Number of PWM Units
1
Number of SPI Channels
4
Number of USART Channels
0
Typical Operating Supply Voltage
3.6 (Maximum) V
Number of I2C Channels
2
Number of UART Channels
5
Number of CAN Channels
1
Number of Ethernet Channels
0
Number of PCI Channels
0
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
C
Maximum Number of Ethernet Channels
0
ADCs
48 x 10 bit
Length
12mm
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Pulse Width Modulation
1 (5 Channel)
Dimensions
12 x 12 x 1.05mm
Width
12mm
Height
1.05mm
Number of LIN Channels
0
Country of Origin
United States