Technical Document
Specifications
Brand
MicrochipFamily Name
PIC32
Package Type
TQFP
Mounting Type
Surface Mount
Pin Count
100
Device Core
PIC32
Maximum Frequency
20MHz
Program Memory Type
Flash
Country of Origin
Thailand
₹ 773.44
₹ 773.44 Each (Exc. GST)
₹ 912.66
₹ 912.66 Each (inc. GST)
Microchip PIC32, PIC32 Microcontroller, 20MHz Flash, 100-Pin TQFP
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 773.44
₹ 773.44 Each (Exc. GST)
₹ 912.66
₹ 912.66 Each (inc. GST)
Microchip PIC32, PIC32 Microcontroller, 20MHz Flash, 100-Pin TQFP
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MicrochipFamily Name
PIC32
Package Type
TQFP
Mounting Type
Surface Mount
Pin Count
100
Device Core
PIC32
Maximum Frequency
20MHz
Program Memory Type
Flash
Country of Origin
Thailand


