Technical Document
Specifications
Brand
MicrochipFamily Name
PIC18F
Package Type
PDIP
Mounting Type
Through Hole
Pin Count
40
Device Core
PIC18F
Data Bus Width
8bit
Program Memory Size
32 kB
Maximum Frequency
40MHz
RAM Size
1.536 kB
USB Channels
1
Number of SPI Channels
1
Number of CAN Channels
0
Number of USART Channels
1
Number of UART Channels
1
Number of I2C Channels
1
Typical Operating Supply Voltage
2 to 5.5 V
Maximum Number of Ethernet Channels
0
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Number of ADC Units
1
Maximum Operating Temperature
+125 °C
Length
53.21mm
ADCs
1(13 x 10 bit)
Height
4.95mm
Number of LIN Channels
0
Width
0.58in
Dimensions
2.095 x 0.58 x 0.195in
Pulse Width Modulation
1
Program Memory Type
Flash
Number of Ethernet Channels
0
Number of PCI Channels
0
Country of Origin
United States
P.O.A.
Each (In a Tube of 10) (Exc. GST)
10
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Each (In a Tube of 10) (Exc. GST)
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MicrochipFamily Name
PIC18F
Package Type
PDIP
Mounting Type
Through Hole
Pin Count
40
Device Core
PIC18F
Data Bus Width
8bit
Program Memory Size
32 kB
Maximum Frequency
40MHz
RAM Size
1.536 kB
USB Channels
1
Number of SPI Channels
1
Number of CAN Channels
0
Number of USART Channels
1
Number of UART Channels
1
Number of I2C Channels
1
Typical Operating Supply Voltage
2 to 5.5 V
Maximum Number of Ethernet Channels
0
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Number of ADC Units
1
Maximum Operating Temperature
+125 °C
Length
53.21mm
ADCs
1(13 x 10 bit)
Height
4.95mm
Number of LIN Channels
0
Width
0.58in
Dimensions
2.095 x 0.58 x 0.195in
Pulse Width Modulation
1
Program Memory Type
Flash
Number of Ethernet Channels
0
Number of PCI Channels
0
Country of Origin
United States