Technical Document
Specifications
Brand
MicrochipFamily Name
PIC
Package Type
DIP
Mounting Type
Through Hole
Pin Count
28
Device Core
PIC
Program Memory Size
128 kB
Program Memory Type
Flash
Stock information temporarily unavailable.
₹ 4,453.20
₹ 296.88 Each (In a Tube of 15) (Exc. GST)
₹ 5,254.78
₹ 350.318 Each (In a Tube of 15) (inc. GST)
Microchip PIC, PIC Microcontroller, 128 kB Flash, 28-Pin DIP
15
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 4,453.20
₹ 296.88 Each (In a Tube of 15) (Exc. GST)
₹ 5,254.78
₹ 350.318 Each (In a Tube of 15) (inc. GST)
Microchip PIC, PIC Microcontroller, 128 kB Flash, 28-Pin DIP
Stock information temporarily unavailable.
15
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Tube |
---|---|---|
15 - 15 | ₹ 296.88 | ₹ 4,453.20 |
30+ | ₹ 273.75 | ₹ 4,106.25 |
Technical Document
Specifications
Brand
MicrochipFamily Name
PIC
Package Type
DIP
Mounting Type
Through Hole
Pin Count
28
Device Core
PIC
Program Memory Size
128 kB
Program Memory Type
Flash