Technical Document
Specifications
Brand
MicrochipFamily Name
PIC16F
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
28
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
28 kB
Maximum Frequency
32MHz
RAM Size
2.048 kB
USB Channels
0
Number of PWM Units
1 x 10 bit
Number of SPI Channels
1
Number of USART Channels
2
Number of UART Channels
2
Number of I2C Channels
1
Typical Operating Supply Voltage
1.8 → 3.6 V
Number of CAN Channels
0
Dimensions
17.9 x 7.5 x 2.35mm
Pulse Width Modulation
1 (2 x 10 bit)
Program Memory Type
Flash
Number of Ethernet Channels
0
Number of PCI Channels
0
Maximum Number of Ethernet Channels
0
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Length
17.9mm
ADCs
20 x 12 bit
Height
2.35mm
Number of LIN Channels
1
Width
7.5mm
₹ 1,085.00
₹ 217.00 Each (Supplied in a Tube) (Exc. GST)
₹ 1,280.30
₹ 256.06 Each (Supplied in a Tube) (inc. GST)
Production pack (Tube)
5
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 1,085.00
₹ 217.00 Each (Supplied in a Tube) (Exc. GST)
₹ 1,280.30
₹ 256.06 Each (Supplied in a Tube) (inc. GST)
Production pack (Tube)
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MicrochipFamily Name
PIC16F
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
28
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
28 kB
Maximum Frequency
32MHz
RAM Size
2.048 kB
USB Channels
0
Number of PWM Units
1 x 10 bit
Number of SPI Channels
1
Number of USART Channels
2
Number of UART Channels
2
Number of I2C Channels
1
Typical Operating Supply Voltage
1.8 → 3.6 V
Number of CAN Channels
0
Dimensions
17.9 x 7.5 x 2.35mm
Pulse Width Modulation
1 (2 x 10 bit)
Program Memory Type
Flash
Number of Ethernet Channels
0
Number of PCI Channels
0
Maximum Number of Ethernet Channels
0
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Length
17.9mm
ADCs
20 x 12 bit
Height
2.35mm
Number of LIN Channels
1
Width
7.5mm