Technical Document
Specifications
Brand
MicrochipFamily Name
PIC16F
Package Type
PDIP
Mounting Type
Through Hole
Pin Count
40
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
16384 words
Maximum Frequency
32MHz
RAM Size
2 kB
USB Channels
0
Number of PWM Units
3
Number of SPI Channels
1
Number of CAN Channels
0
Number of UART Channels
0
Number of I2C Channels
1
Typical Operating Supply Voltage
2.5 to 5.5 V
Number of USART Channels
1
Maximum Number of Ethernet Channels
0
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Length
53.21mm
ADCs
14 x 12 bit
Number of Ethernet Channels
0
Number of PCI Channels
0
Height
4.95mm
Number of LIN Channels
0
Width
0.58in
Dimensions
2.095 x 0.58 x 0.195in
Pulse Width Modulation
3(CCP)
Program Memory Type
Flash
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MicrochipFamily Name
PIC16F
Package Type
PDIP
Mounting Type
Through Hole
Pin Count
40
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
16384 words
Maximum Frequency
32MHz
RAM Size
2 kB
USB Channels
0
Number of PWM Units
3
Number of SPI Channels
1
Number of CAN Channels
0
Number of UART Channels
0
Number of I2C Channels
1
Typical Operating Supply Voltage
2.5 to 5.5 V
Number of USART Channels
1
Maximum Number of Ethernet Channels
0
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Length
53.21mm
ADCs
14 x 12 bit
Number of Ethernet Channels
0
Number of PCI Channels
0
Height
4.95mm
Number of LIN Channels
0
Width
0.58in
Dimensions
2.095 x 0.58 x 0.195in
Pulse Width Modulation
3(CCP)
Program Memory Type
Flash