Technical Document
Specifications
Brand
MicrochipFamily Name
PIC16
Package Type
TQFP
Mounting Type
Surface Mount
Pin Count
40
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
28 kB
Maximum Frequency
32MHz
Program Memory Type
Flash
₹ 19,736.00
₹ 123.35 Each (In a Tray of 160) (Exc. GST)
₹ 23,288.48
₹ 145.553 Each (In a Tray of 160) (inc. GST)
160
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 19,736.00
₹ 123.35 Each (In a Tray of 160) (Exc. GST)
₹ 23,288.48
₹ 145.553 Each (In a Tray of 160) (inc. GST)
160
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MicrochipFamily Name
PIC16
Package Type
TQFP
Mounting Type
Surface Mount
Pin Count
40
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
28 kB
Maximum Frequency
32MHz
Program Memory Type
Flash