Technical Document
Specifications
Brand
MicrochipChannel Type
P
Maximum Continuous Drain Current
2 A
Maximum Drain Source Voltage
6 V
Series
MIC9405
Package Type
SOT-363
Mounting Type
Surface Mount
Pin Count
6
Maximum Drain Source Resistance
180 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
1.2V
Minimum Gate Threshold Voltage
0.5V
Maximum Power Dissipation
270 mW
Transistor Configuration
Single
Maximum Gate Source Voltage
-6 V
Width
1.35mm
Transistor Material
Si
Number of Elements per Chip
1
Length
2.2mm
Maximum Operating Temperature
+150 °C
Height
1mm
Minimum Operating Temperature
-40 °C
Product details
P-Channel MOSFET Transistors, Micrel Inc
MOSFET Transistors, Microchip
₹ 826.90
₹ 82.69 Each (Supplied on a Reel) (Exc. GST)
₹ 975.74
₹ 97.574 Each (Supplied on a Reel) (inc. GST)
Production pack (Reel)
10
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 826.90
₹ 82.69 Each (Supplied on a Reel) (Exc. GST)
₹ 975.74
₹ 97.574 Each (Supplied on a Reel) (inc. GST)
Production pack (Reel)
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MicrochipChannel Type
P
Maximum Continuous Drain Current
2 A
Maximum Drain Source Voltage
6 V
Series
MIC9405
Package Type
SOT-363
Mounting Type
Surface Mount
Pin Count
6
Maximum Drain Source Resistance
180 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
1.2V
Minimum Gate Threshold Voltage
0.5V
Maximum Power Dissipation
270 mW
Transistor Configuration
Single
Maximum Gate Source Voltage
-6 V
Width
1.35mm
Transistor Material
Si
Number of Elements per Chip
1
Length
2.2mm
Maximum Operating Temperature
+150 °C
Height
1mm
Minimum Operating Temperature
-40 °C
Product details