Microchip MCP2518FDT-E/QBB, CAN Controller 8Mbit/s CAN 2.0B, CAN FD, 14-Pin VDFN14

RS Stock No.: 333-130Brand: MicrochipManufacturers Part No.: MCP2518FDT-E/QBB
brand-logo
View all in CAN Interface Ics

Technical Document

Specifications

Maximum Data Rate

8Mbit/s

Number of Transceivers

1

IC Type

CAN Controller IC

Standard Supported

CAN 2.0B, CAN FD

Power Down Mode

Sleep

Maximum Supply Current

12 mA

Package Type

VDFN14

Pin Count

14

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₹ 1,193,460.00

₹ 198.91 Each (On a Reel of 6000) (Exc. GST)

₹ 1,408,282.80

₹ 234.714 Each (On a Reel of 6000) (inc. GST)

Microchip MCP2518FDT-E/QBB, CAN Controller 8Mbit/s CAN 2.0B, CAN FD, 14-Pin VDFN14
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 1,193,460.00

₹ 198.91 Each (On a Reel of 6000) (Exc. GST)

₹ 1,408,282.80

₹ 234.714 Each (On a Reel of 6000) (inc. GST)

Microchip MCP2518FDT-E/QBB, CAN Controller 8Mbit/s CAN 2.0B, CAN FD, 14-Pin VDFN14
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Data Rate

8Mbit/s

Number of Transceivers

1

IC Type

CAN Controller IC

Standard Supported

CAN 2.0B, CAN FD

Power Down Mode

Sleep

Maximum Supply Current

12 mA

Package Type

VDFN14

Pin Count

14

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more