Microchip MCP2510-I/SO, CAN Controller 5Mbps CAN 1.2, CAN 2.0A, CAN 2.0B, 18-Pin SOIC W

RS Stock No.: 889-5755Brand: MicrochipManufacturers Part No.: MCP2510-I/SO
brand-logo
View all in CAN Interface Ics

Technical Document

Specifications

Maximum Data Rate

5Mbps

Number of Transceivers

1

Standard Supported

CAN 1.2, CAN 2.0A, CAN 2.0B

IC Type

CAN Controller IC

Power Down Mode

Sleep, Standby

Maximum Supply Current

10 mA

Mounting Type

Surface Mount

Package Type

SOIC W

Pin Count

18

Dimensions

11.53 x 7.49 x 2.31mm

Length

11.53mm

Width

7.49mm

Height

2.31mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Supply Voltage

3 V

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Product details

MCP2510 Stand-Alone CAN Controllers

CAN Bus Communication - Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₹ 18,373.74

₹ 437.47 Each (In a Tube of 42) (Exc. GST)

₹ 21,681.01

₹ 516.215 Each (In a Tube of 42) (inc. GST)

Microchip MCP2510-I/SO, CAN Controller 5Mbps CAN 1.2, CAN 2.0A, CAN 2.0B, 18-Pin SOIC W
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

sticker-1112

₹ 18,373.74

₹ 437.47 Each (In a Tube of 42) (Exc. GST)

₹ 21,681.01

₹ 516.215 Each (In a Tube of 42) (inc. GST)

Microchip MCP2510-I/SO, CAN Controller 5Mbps CAN 1.2, CAN 2.0A, CAN 2.0B, 18-Pin SOIC W
Stock information temporarily unavailable.
sticker-1112

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Data Rate

5Mbps

Number of Transceivers

1

Standard Supported

CAN 1.2, CAN 2.0A, CAN 2.0B

IC Type

CAN Controller IC

Power Down Mode

Sleep, Standby

Maximum Supply Current

10 mA

Mounting Type

Surface Mount

Package Type

SOIC W

Pin Count

18

Dimensions

11.53 x 7.49 x 2.31mm

Length

11.53mm

Width

7.49mm

Height

2.31mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Supply Voltage

3 V

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Product details

MCP2510 Stand-Alone CAN Controllers

CAN Bus Communication - Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more