Technical Document
Specifications
Brand
MicrochipPower Switch Type
Low Side
Power Switch Topology
Low Side
Switch On Resistance
160mΩ
Number of Channels
3
Maximum Operating Supply Voltage
2.7 → 5.5 V
Number of Outputs
3
Maximum Operating Current
550mA
Package Type
VQFN
Pin Count
32
Country of Origin
Thailand
₹ 1,310,166.00
₹ 397.02 Each (On a Reel of 3300) (Exc. GST)
₹ 1,545,995.88
₹ 468.484 Each (On a Reel of 3300) (inc. GST)
3300
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 1,310,166.00
₹ 397.02 Each (On a Reel of 3300) (Exc. GST)
₹ 1,545,995.88
₹ 468.484 Each (On a Reel of 3300) (inc. GST)
Stock information temporarily unavailable.
3300
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MicrochipPower Switch Type
Low Side
Power Switch Topology
Low Side
Switch On Resistance
160mΩ
Number of Channels
3
Maximum Operating Supply Voltage
2.7 → 5.5 V
Number of Outputs
3
Maximum Operating Current
550mA
Package Type
VQFN
Pin Count
32
Country of Origin
Thailand