Technical Document
Specifications
Brand
MicrochipMaximum Output Current
1A
Maximum Output Voltage
24 V
Regulator Function
Step Down
Minimum Output Voltage
2 V
Minimum Input Voltage
4.4 V
Maximum Input Voltage
30 V
Output Type
Adjustable
Mounting Type
Surface Mount
Number of Outputs
1
Pin Count
8
Maximum Switching Frequency
575 kHz
Package Type
MSOP
Switching Regulator
Yes
Line Regulation
0.15 %/V
Load Regulation
0.25 %
Height
0.95mm
Width
3mm
Efficiency
95%
Minimum Operating Temperature
-40 °C
Dimensions
3 x 3 x 0.95mm
Maximum Operating Temperature
+125 °C
Length
3mm
Country of Origin
Thailand
Product details
MCP16312 Synchronous Buck Converter
The Microchip MCP16312 is an adjustable output, fixed frequency, synchronous, step-down DC-DC converter that operates from input voltage sources up to 30V. Integrated into the device is a high-side and low-side switch, fixed frequency Peak Current Mode Control, internal compensation, peak-current limit and over-temperature protection.
Features
Efficiency up to 95%
Input Voltage Range: 4.4V to 30V
1A Output Current Capability
Output Voltage Range: 2.0V to 24V
Qualification: AEC-Q100 Rev. G, Grade 1 (-40°C to 125°C)
Integrated N-Channel High-Side and Low-Side Switches – 170 mA Low-Side, 300 mA High Side
Stable Reference Voltage: 0.8V
PWM Operation: 500 kHz
Low Device Shutdown Current: 3 μA typical
Low Device Quiescent Current: 44 μA (non-switching, PFM Mode)
Internal Compensation
Internal Soft-Start: 300 μs (EN low-to-high)
Peak Current Mode Control
Cycle-by-Cycle Peak Current Limit
Under-voltage Lockout (UVLO)
Over-temperature Protection
₹ 14,543.00
₹ 145.43 Each (In a Tube of 100) (Exc. GST)
₹ 17,160.74
₹ 171.607 Each (In a Tube of 100) (inc. GST)
100
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 14,543.00
₹ 145.43 Each (In a Tube of 100) (Exc. GST)
₹ 17,160.74
₹ 171.607 Each (In a Tube of 100) (inc. GST)
Stock information temporarily unavailable.
100

Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MicrochipMaximum Output Current
1A
Maximum Output Voltage
24 V
Regulator Function
Step Down
Minimum Output Voltage
2 V
Minimum Input Voltage
4.4 V
Maximum Input Voltage
30 V
Output Type
Adjustable
Mounting Type
Surface Mount
Number of Outputs
1
Pin Count
8
Maximum Switching Frequency
575 kHz
Package Type
MSOP
Switching Regulator
Yes
Line Regulation
0.15 %/V
Load Regulation
0.25 %
Height
0.95mm
Width
3mm
Efficiency
95%
Minimum Operating Temperature
-40 °C
Dimensions
3 x 3 x 0.95mm
Maximum Operating Temperature
+125 °C
Length
3mm
Country of Origin
Thailand
Product details
MCP16312 Synchronous Buck Converter
The Microchip MCP16312 is an adjustable output, fixed frequency, synchronous, step-down DC-DC converter that operates from input voltage sources up to 30V. Integrated into the device is a high-side and low-side switch, fixed frequency Peak Current Mode Control, internal compensation, peak-current limit and over-temperature protection.
Features
Efficiency up to 95%
Input Voltage Range: 4.4V to 30V
1A Output Current Capability
Output Voltage Range: 2.0V to 24V
Qualification: AEC-Q100 Rev. G, Grade 1 (-40°C to 125°C)
Integrated N-Channel High-Side and Low-Side Switches – 170 mA Low-Side, 300 mA High Side
Stable Reference Voltage: 0.8V
PWM Operation: 500 kHz
Low Device Shutdown Current: 3 μA typical
Low Device Quiescent Current: 44 μA (non-switching, PFM Mode)
Internal Compensation
Internal Soft-Start: 300 μs (EN low-to-high)
Peak Current Mode Control
Cycle-by-Cycle Peak Current Limit
Under-voltage Lockout (UVLO)
Over-temperature Protection