Microchip MCP1407-E/AT MOSFET Gate Driver 1, 6 A, 18V 5-Pin, TO-220

RS Stock No.: 177-1613Brand: MicrochipManufacturers Part No.: MCP1407-E/AT
brand-logo
View all in Gate Drivers

Technical Document

Specifications

Output Current

6 A

Supply Voltage

18V

Pin Count

5

Package Type

TO-220

Fall Time

30ns

Driver Type

MOSFET

Number of Outputs

1

Rise Time

30ns

High and Low Sides Dependency

Dependent

Number of Drivers

1

Time Delay

55ns

Polarity

Non-Inverting

Mounting Type

Through Hole

Maximum Operating Temperature

+125 °C

Length

10.67mm

Country of Origin

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₹ 11,526.50

₹ 230.53 Each (In a Tube of 50) (Exc. GST)

₹ 13,601.27

₹ 272.025 Each (In a Tube of 50) (inc. GST)

Microchip MCP1407-E/AT MOSFET Gate Driver 1, 6 A, 18V 5-Pin, TO-220
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

sticker-1112

₹ 11,526.50

₹ 230.53 Each (In a Tube of 50) (Exc. GST)

₹ 13,601.27

₹ 272.025 Each (In a Tube of 50) (inc. GST)

Microchip MCP1407-E/AT MOSFET Gate Driver 1, 6 A, 18V 5-Pin, TO-220
Stock information temporarily unavailable.
sticker-1112

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Current

6 A

Supply Voltage

18V

Pin Count

5

Package Type

TO-220

Fall Time

30ns

Driver Type

MOSFET

Number of Outputs

1

Rise Time

30ns

High and Low Sides Dependency

Dependent

Number of Drivers

1

Time Delay

55ns

Polarity

Non-Inverting

Mounting Type

Through Hole

Maximum Operating Temperature

+125 °C

Length

10.67mm

Country of Origin

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more