Technical Document
Specifications
Brand
MicrochipMaximum Frequency
40MHz
Data Bus Width
16bit
RAM Size
16 kB
Instruction Set Architecture
RISC
Program Memory Size
128 kB
Program Memory Type
Flash
Mounting Type
Surface Mount
Package Type
TQFP
Pin Count
64
Typical Operating Supply Voltage
3 to 3.6 V
Number of UART Channels
2
ADCs
1 (18 x 12 bit)
Timer Resolution
16 bit, 32bit
Height
1.05mm
Number of LIN Channels
0
Width
10mm
Number of USART Channels
0
Timers
4 x 32 bit, 9 x 16 bit
Dimensions
10 x 10 x 1.05mm
ADC Resolution
12bit
Minimum Operating Temperature
-40 °C
PWM Resolution
16bit
Number of CAN Channels
0
ADC Channels
18
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Number of PWM Units
8
Length
10mm
Pulse Width Modulation
8 x 16 bit
Number of SPI Channels
2
USB Channels
0
Number of Ethernet Channels
0
Number of Timers
9
Number of I2C Channels
2
Number of PCI Channels
0
Product details
dsPIC33FJxxxGPx06/x08/x10 16-Bit Digital Signal Controllers
Microchips dsPIC33F family of Digital Signal Controllers (DSCs) offer designers DSP like performance with the simplicity of an MCU. The dsPIC33FJxxxGPx06/x08/x10 devices are General Purpose DSCs suitable for a variety of applications.
CPU Features
40 MIPS Max. CPU Speed
Modified Harvard architecture
C compiler optimized instruction set architecture
16 bit wide data path
24 bit wide instructions
Linear program memory addressing up to 4M instruction words
Linear data memory addressing up to 64 Kbytes
83 base instructions, mostly one word/one cycle
Sixteen 16-bit general purpose registers
Two 40-bit accumulators with rounding and saturation options
Indirect, Modulo and Bit-Reversed addressing modes
Software stack
16 x 16 fractional/integer multiply operations
32/16 and 16/16 divide operations
Single-cycle multiply and accumulate
Dual data fetch
Up to ±16-bit shifts for up to 40-bit data
Peripheral Features
12/10-Bit Analogue-to-Digital Converter (ADC) – Up to 32 Channels depending on model
Nine 16-bit Timers/Counters – option to pair up 16-bit timers into 32-bit timer modules
16-Bit Input Capture functions
16-bit Output Compare/PWM output functions
Interrupt Controller
Direct Memory Access (DMA)
Two 3-wire SPI module
I2CTM module – One or Two depending on model
Two UART Modules
Data Converter Interface (DCI Module)
Enhanced CAN (ECAN™) module – One or Two available on some models
P.O.A.
Each (In a Pack of 2) (Exc. GST)
2
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Each (In a Pack of 2) (Exc. GST)
Stock information temporarily unavailable.
2
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MicrochipMaximum Frequency
40MHz
Data Bus Width
16bit
RAM Size
16 kB
Instruction Set Architecture
RISC
Program Memory Size
128 kB
Program Memory Type
Flash
Mounting Type
Surface Mount
Package Type
TQFP
Pin Count
64
Typical Operating Supply Voltage
3 to 3.6 V
Number of UART Channels
2
ADCs
1 (18 x 12 bit)
Timer Resolution
16 bit, 32bit
Height
1.05mm
Number of LIN Channels
0
Width
10mm
Number of USART Channels
0
Timers
4 x 32 bit, 9 x 16 bit
Dimensions
10 x 10 x 1.05mm
ADC Resolution
12bit
Minimum Operating Temperature
-40 °C
PWM Resolution
16bit
Number of CAN Channels
0
ADC Channels
18
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Number of PWM Units
8
Length
10mm
Pulse Width Modulation
8 x 16 bit
Number of SPI Channels
2
USB Channels
0
Number of Ethernet Channels
0
Number of Timers
9
Number of I2C Channels
2
Number of PCI Channels
0
Product details
dsPIC33FJxxxGPx06/x08/x10 16-Bit Digital Signal Controllers
Microchips dsPIC33F family of Digital Signal Controllers (DSCs) offer designers DSP like performance with the simplicity of an MCU. The dsPIC33FJxxxGPx06/x08/x10 devices are General Purpose DSCs suitable for a variety of applications.
CPU Features
40 MIPS Max. CPU Speed
Modified Harvard architecture
C compiler optimized instruction set architecture
16 bit wide data path
24 bit wide instructions
Linear program memory addressing up to 4M instruction words
Linear data memory addressing up to 64 Kbytes
83 base instructions, mostly one word/one cycle
Sixteen 16-bit general purpose registers
Two 40-bit accumulators with rounding and saturation options
Indirect, Modulo and Bit-Reversed addressing modes
Software stack
16 x 16 fractional/integer multiply operations
32/16 and 16/16 divide operations
Single-cycle multiply and accumulate
Dual data fetch
Up to ±16-bit shifts for up to 40-bit data
Peripheral Features
12/10-Bit Analogue-to-Digital Converter (ADC) – Up to 32 Channels depending on model
Nine 16-bit Timers/Counters – option to pair up 16-bit timers into 32-bit timer modules
16-Bit Input Capture functions
16-bit Output Compare/PWM output functions
Interrupt Controller
Direct Memory Access (DMA)
Two 3-wire SPI module
I2CTM module – One or Two depending on model
Two UART Modules
Data Converter Interface (DCI Module)
Enhanced CAN (ECAN™) module – One or Two available on some models