Technical Document
Specifications
Brand
MicrochipOscillator Type
MEMS
Maximum Output Frequency
12MHz
Mounting Type
Surface Mount
Package Type
DFN
Pin Count
4
Dimensions
3.2 x 2.5 x 0.85mm
Length
3.2mm
Width_SC_PC
2.5mm
Height
0.85mm
Maximum Operating Temperature
85°C
Minimum Operating Temperature
-40°C
Automotive Standard
AEC-Q100
P.O.A.
Each (In a Pack of 5) (Exc. GST)
5
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Each (In a Pack of 5) (Exc. GST)
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MicrochipOscillator Type
MEMS
Maximum Output Frequency
12MHz
Mounting Type
Surface Mount
Package Type
DFN
Pin Count
4
Dimensions
3.2 x 2.5 x 0.85mm
Length
3.2mm
Width_SC_PC
2.5mm
Height
0.85mm
Maximum Operating Temperature
85°C
Minimum Operating Temperature
-40°C
Automotive Standard
AEC-Q100