Microchip 156.25MHz MEMS Oscillator, 6-Pin VDFN, DSC1122DI2-156.2500

RS Stock No.: 162-3364Brand: MicrochipManufacturers Part No.: DSC1122DI2-156.2500
brand-logo
View all in MEMS Oscillators

Technical Document

Specifications

Oscillator Type

MEMS

Maximum Output Frequency

156.25MHz

Mounting Type

Surface Mount

Package Type

VDFN

Pin Count

6

Dimensions

2.5 x 2 x 0.85mm

Length

2.5mm

Width_SC_PC

2mm

Height

0.85mm

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 2) (Exc. GST)

Microchip 156.25MHz MEMS Oscillator, 6-Pin VDFN, DSC1122DI2-156.2500
Select packaging type
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Each (In a Pack of 2) (Exc. GST)

Microchip 156.25MHz MEMS Oscillator, 6-Pin VDFN, DSC1122DI2-156.2500
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Oscillator Type

MEMS

Maximum Output Frequency

156.25MHz

Mounting Type

Surface Mount

Package Type

VDFN

Pin Count

6

Dimensions

2.5 x 2 x 0.85mm

Length

2.5mm

Width_SC_PC

2mm

Height

0.85mm

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C