Microchip 150MHz MEMS Oscillator, 4-Pin CDFN, ±50ppm, DSC1001DI1-024.0000

RS Stock No.: 177-1771Brand: MicrochipManufacturers Part No.: DSC1001DI1-024.0000
brand-logo
View all in MEMS Oscillators

Technical Document

Specifications

Oscillator Type

MEMS

Maximum Output Frequency

150MHz

Frequency Stability

±50ppm

Mounting Type

Surface Mount

Package Type

CDFN

Pin Count

4

Dimensions

2.5 x 2 x 0.85mm

Length

2.5mm

Width_SC_PC

2mm

Height

0.85mm

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Automotive Standard

AEC-Q100

Country of Origin

United States

Stock information temporarily unavailable.

₹ 473.40

₹ 94.68 Each (In a Pack of 5) (Exc. GST)

₹ 558.61

₹ 111.722 Each (In a Pack of 5) (inc. GST)

Microchip 150MHz MEMS Oscillator, 4-Pin CDFN, ±50ppm, DSC1001DI1-024.0000
Select packaging type
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 473.40

₹ 94.68 Each (In a Pack of 5) (Exc. GST)

₹ 558.61

₹ 111.722 Each (In a Pack of 5) (inc. GST)

Microchip 150MHz MEMS Oscillator, 4-Pin CDFN, ±50ppm, DSC1001DI1-024.0000
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Oscillator Type

MEMS

Maximum Output Frequency

150MHz

Frequency Stability

±50ppm

Mounting Type

Surface Mount

Package Type

CDFN

Pin Count

4

Dimensions

2.5 x 2 x 0.85mm

Length

2.5mm

Width_SC_PC

2mm

Height

0.85mm

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Automotive Standard

AEC-Q100

Country of Origin

United States