Microchip CL88030T-E/MF LED Driver IC, 90 → 320 V 10-Pin DFN

RS Stock No.: 187-1863PBrand: MicrochipManufacturers Part No.: CL88030T-E/MF
brand-logo
View all in LED Driver ICs

Technical Document

Specifications

Input Voltage

90 → 320 V

AC or DC Input Voltage

AC

Dimming Operation

Phase

Maximum Output Power

2W

Application

LED Lamps, LED Lighting Fixtures

Package Type

DFN

Number of Pins

10

Current Rating

10mA

Country of Origin

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (Exc. GST)

Microchip CL88030T-E/MF LED Driver IC, 90 → 320 V 10-Pin DFN
Select packaging type
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Each (Supplied on a Reel) (Exc. GST)

Microchip CL88030T-E/MF LED Driver IC, 90 → 320 V 10-Pin DFN
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Input Voltage

90 → 320 V

AC or DC Input Voltage

AC

Dimming Operation

Phase

Maximum Output Power

2W

Application

LED Lamps, LED Lighting Fixtures

Package Type

DFN

Number of Pins

10

Current Rating

10mA

Country of Origin

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more