Website Outage

Due to essential maintenance the website will be unavailable from 8am to 12pm (IST) Saturday 10th May. We apologise for any inconvenience.

Microchip ZigBit™ AT86RF212B ATZB-212B-XPRO

RS Stock No.: 867-0893Brand: MicrochipManufacturers Part No.: ATZB-212B-XPRO
brand-logo

Technical Document

Specifications

Featured Device

AT86RF212B

Kit Name

ZigBit™

Product details

ZigBit Sub-1GHz AT86RF212B Extension Board

The Atmel ZigBit™ extension board ATZB-212B-XPRO supports the AT86RF212B wireless transceiver module. It is used to evaluate the module and can operate plugged into an Xplained Pro board or wired into a developer's prototype system. Designed for IEEE 802.15.4-2003/2006, IEEE 802.15.4c-2009 compliant WPAN communication and ZigBee mesh network operation, it also supports the 6LoWPAN protocol.

ZigBit Sub-1GHz AT86RF212B Module
Xplained Pro 20-pin connector
Headers for ZigBit pins not routed to Xplained Pro connector
Header for monitoring ZigBit current
ZigBit reset pushbutton

ZigBit ATZB-RF-212B module
AT86RF212B 700/800/900MHz ISM-Band Transceiver chip
RF Output Power: Up to +10dBm
Receiver sensitivity: -110dBm
Modulation: BPSK, O-QPSK
OTA data rate: Up to 1Mbps
AES-128 encryption
MAC hardware accelerator
Pre-loaded with Atmel assigned 64-bit MAC address
128byte FIFO Tx/Rx buffer
Host communication: serial SPI
Built-in chip antenna
MS-147 RF test connector
Power supply: +1.8 to +3.6Vdc
Dimensions: 25 x 20 x 3.2mm
Applications: Industrial Control, Residential and commercial automation, Health care, Consumer electronics, PC peripherals and local communication for the Internet of Things (IoT)

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Microchip ZigBit™ AT86RF212B ATZB-212B-XPRO
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Microchip ZigBit™ AT86RF212B ATZB-212B-XPRO
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Featured Device

AT86RF212B

Kit Name

ZigBit™

Product details

ZigBit Sub-1GHz AT86RF212B Extension Board

The Atmel ZigBit™ extension board ATZB-212B-XPRO supports the AT86RF212B wireless transceiver module. It is used to evaluate the module and can operate plugged into an Xplained Pro board or wired into a developer's prototype system. Designed for IEEE 802.15.4-2003/2006, IEEE 802.15.4c-2009 compliant WPAN communication and ZigBee mesh network operation, it also supports the 6LoWPAN protocol.

ZigBit Sub-1GHz AT86RF212B Module
Xplained Pro 20-pin connector
Headers for ZigBit pins not routed to Xplained Pro connector
Header for monitoring ZigBit current
ZigBit reset pushbutton

ZigBit ATZB-RF-212B module
AT86RF212B 700/800/900MHz ISM-Band Transceiver chip
RF Output Power: Up to +10dBm
Receiver sensitivity: -110dBm
Modulation: BPSK, O-QPSK
OTA data rate: Up to 1Mbps
AES-128 encryption
MAC hardware accelerator
Pre-loaded with Atmel assigned 64-bit MAC address
128byte FIFO Tx/Rx buffer
Host communication: serial SPI
Built-in chip antenna
MS-147 RF test connector
Power supply: +1.8 to +3.6Vdc
Dimensions: 25 x 20 x 3.2mm
Applications: Industrial Control, Residential and commercial automation, Health care, Consumer electronics, PC peripherals and local communication for the Internet of Things (IoT)

You may be interested in